HellermannTyton VA2.5/5 Expansion Pliers, 621-00200

A pair of HellermannTyton VA2.5/5 Reinforced Three-Pronged Pliers that are particularly suitable for expanding plastic moulded shapes, cut lengths of tubing and other thick rubber parts. The pliers and prongs are manufactured with high-quality material in order to withstand high loading. Expansion tools are used to ensure speedy and precise application of expandable markers and sleeves.

The VA2.5/5 pliers are supplied with the pins 2.5/5. The replacement pin set of size 8, is also available for larger diameters. The pin set, consists of 3 pins.

  • Suitable for expanding tubing cut lengths and rubber parts
  • Expansion tools are used to ensure speedy and precise application of expandable markers and sleeves
  • Replacement pins available in size 8 (see order code 49-7816)
  • Supplied complete with one set of 3x 2.5/5 pins
Description Image Product Buy Pricing (Ex VAT) Type
HellermannTyton 621-00200 VA-2.5/5 COMPLETE VA2.5/5 Expansion Pliers
HellermannTyton 621-00200 VA-2.5/5 COMPLETE VA2.5/5 Expansion Pliers
Standard range
Order code: 49-7815
MPN: 621-00200

Despatched within 4 working days - 2 in stock
1+ £331.14
Price per unit Ex VAT
Sleeve expansion tool
HellermannTyton 621-02200 VA-2.5/5 THORN SIZE 8 replacement prongs
HellermannTyton 621-02200 VA-2.5/5 THORN SIZE 8 replacement prongs
Extended range
Order code: 49-7816
MPN: 621-02200

Available to back order
1+ £74.14
10+ £70.72
100+ £70.37
Price per unit Ex VAT
Replacement prongs

Trustpilot