The HellermannTyton 251-10209 G51P is a Flexiform Edge Protection Grommet Strip from the G51P Range. The Flexiform grommet strip is applied to the panel edge and is easily installed without the need for adhesives. The close-fitting profile provides effective protection for cables by preventing any chafing.
Flexiform grommet strip is used to protect cables routed through sharp-edged cut-out sections.
- Material: Polyethylene
- Fire protection properties: Complies with UL94 V2
- Material: Polyethylene (PE)
- Specification: Edge Protector
- Operating Temperature: -30°C to +80°C
- Dimensions: 4.6(W) x 2.4(W2) x 4.3(H) x 2.7(H2)mm
- Max. panel thickness: 2.1mm
- Min. panel thickness: 1.3mm
- Supplied: in lengths of 1m
- Maximum continuous length supplied 25m
- Supplied in Natural
- Type: G51P
- Manufacturer's part: HellemannTyton 251-10209 G51P-A-PE-NA
This edge protector will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of edge protector will result in a single 7-metre edge protector being supplied, not 7 one-metre lengths.
| Type |
Edge protector |
| Colour |
Natural |
| Length |
1m |
| Material |
Polyethylene (PE) |
| Maximum Temperature |
+80°C |
| Min. temperature |
-30°C |
| Size |
1m |
To use this facility please Sign In.
Sign In