HellermannTyton Cable Protection for Sharp-Edged Cut-Out-Sections, Grommet Strip

A range of HellermannTyton Flexiform Edge Protection Grommet Strip from the G51P Range. The Flexiform grommet strip is applied to the panel edge and is easily installed without the need for adhesives. The close-fitting profile provides effective protection for cables by preventing any chafing.

Flexiform grommet strip is used to protect cables routed through sharp-edged cut-out sections.

  • Very flexible
  • Easily and securely applied without adhesives
  • Excellent resistance to high temperatures and most chemicals
  • Close-fitting rail for effective, orderly-looking protection
  • Material: Polyethylene (PE)
  • Operating temperature: -30°C to +80°C
  • Flammability: UL94 HB
  • Supplied in lengths of 1m
  • Maximum continuous length supplied 25m
  • Supplied colour: Natural (NA)
  • Available for maximum panel thickness of 1.3, 2.1, 3.3 and 4.8mm

Please Note: This Flexiform Edge Protector will be supplied in one continuous length. For example, an order for 7m of Flexiform Edge Protector will result in a single 7m Flexiform Edge Protector being supplied, not 7 one-metre lengths.

Description Image Product Buy Pricing (Ex VAT) Type Colour Length Material Maximum Temperature Min. temperature Size
HellermannTyton 251-10209 G51P-B-PE-NA Flexiform Edge Protector Natural
HellermannTyton 251-10209 G51P-B-PE-NA Flexiform Edge Protector Natural
Standard range
Order code: 49-7812
MPN: 251-10209

Despatched within 4 working days - 685 in stock
5+ £1.38
Price per unit Ex VAT
Edge protector Natural 1m Polyethylene (PE) +80°C -30°C 1m
HellermannTyton 251-10309 G51P-C-PE-NA Flexiform Edge Protector Natural(1 metre)
HellermannTyton 251-10309 G51P-C-PE-NA Flexiform Edge Protector Natural(1 metre)
Standard range
Order code: 49-7813
MPN: 251-10309

Despatched within 4 working days - 564 in stock
5+ £4.39
Price per unit Ex VAT
Edge protector Natural 1m Polyethylene (PE) +80°C -30°C 1m
HellermannTyton 251-10409 G51P-D-PE-NA Flexiform Edge Protector Natural
HellermannTyton 251-10409 G51P-D-PE-NA Flexiform Edge Protector Natural
Standard range
Order code: 49-7814
MPN: 251-10409

Despatched within 4 working days - 123 in stock
2+ £2.50
Price per unit Ex VAT
Edge protector Natural 1m Polyethylene (PE) +80°C -30°C 1m

Trustpilot