The HellermannTyton 164-41108 HTC-40SK-PP is a Flex Cable Support from the Heladuct Flex Series. The cable support is a space saving wiring system which holds the routed cable clearly open to view. Cables can be routed in or out over the whole length of the support.
The support can be rapidly mounted to a surface with the adhesive strip. The high-quality foam bonding layer smooths over irregularities in the underlying surface and works particularly well on powder-coated surfaces. Due to its flexibility, it is possible to install the flex cable support at an angle of 90°.
The Heladuct flexible cable support can be used in switching cabinets. It is also used in the furniture industry, where cables need to be routed rapidly and attractively.
- Certificate: UL
- Highest flexibility
- Adhesive type: Selbstklebend (SK), Synthesekautschuk mit Trägermaterial aus Polyethylenschaum
- Halogen-free: Yes
- Operating Temperature: -20°C to +70°C
- No. of cores (1.5mm²): 81
- Number of conductors (2.5mm²): 60
- Material: Outside diameter: 40mm
- Specification: Self-adhesive
- Sold: singly
- Supplied length: 0.5m
- Supplied in White Polypropylene (PP)
- Type: Heladuct Flex
- Manufacturer's part: HellemannTyton 164-41108 HTC-40SK-PP-WH
| Type |
Flexible cable support |
| Colour |
White |
| Material |
Polypropylene |
| Size |
500mm |
To use this facility please Sign In.
Sign In