HellermannTyton 710-00103 HelaTape Flex 15 - PVC Tape Green 15mm x 10m

Order Code:

49-7616

Brand: HellermannTyton MPN: 710-00103 EAN-13: 4031026401669
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
2+ £2.49
6+ £2.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
49 in stock, despatched in 4 working days

This green HelaTape Flex 15 insulation tape from Hellermann Tyton is highly flexible with good adhesion level and is suitable for mechanical and electrical applications up to 600V. Manufactured with PVC material and flame retardant.


  • Colour: Green
  • Highly flexible with good adhesion level
  • Content: 1 roll
  • Length: 10m
  • Width: 15mm
  • Thickness: 0.15mm
  • Dielectric strength: 40kV/mm
  • Adhesion to steel: 2.0N/10mm
  • Adhesion to backing: 1.8N/10mm
  • Elongation at break: 200%
  • Breaking strength: 24N/10mm
  • Operating temperature: +90°C
  • Manufacturer's part 710-00103
Type Insulating tape
Width 15mm
Length 10m
Colour Green

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot