HellermannTyton 710-00125 HelaTape Flex 15 - PVC Tape Green 15mm x 25m

Order Code:

49-7607

Brand: HellermannTyton MPN: 710-00125 EAN-13: 4031026401881

Discontinued


This green HelaTape Flex 15 insulation tape from Hellermann Tyton is highly flexible with good adhesion level and is suitable for mechanical and electrical applications up to 600V. Manufactured with PVC material and flame retardant.


  • Colour: Green
  • Highly flexible with good adhesion level
  • Content: 1 roll
  • Length: 25m
  • Width: 19mm
  • Thickness: 0.15mm
  • Dielectric strength: 40kV/mm
  • Adhesion to steel: 2.0N/10mm
  • Adhesion to backing: 1.8N/10mm
  • Elongation at break: 200%
  • Breaking strength: 24N/10mm
  • Operating temperature: +90°C
  • Manufacturer's part 710-00125
Type Insulating tape
Width 15mm
Length 25m
Colour Green

Trustpilot