The HellermannTyton 166-11102 HG-SW13 is a Non Metallic Conduit from the HG-SW Series. The conduit has a high impact strength, is highly resistant to solvents and oils and recovers if crushed. This is a standard weight corrugated flexible conduit ideal for industrial applications, which include, machine building, plant construction, control panels and public buildings.
- Halogen-free: Yes
- Flammability: UL94 V2
- Specifications: UL-Recognised
- Material: Polyamide 6 (PA6)
- Outside diameter: 13mm
- Inside diameter: 9.8mm
- Bending radius: 25mm
- Material: Polyamide 6.6 (PA66)
- Operating Temperature -40°C to +120°C
- Supplied Singularly
- Supplied in Black
- Manufacturer's part: 166-11102 HG-SW13
This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
| Type |
Conduit |
| Colour |
Black |
| Length |
n/a |
| Material |
Polyamide 6 |
| Bending radius |
25mm |
| Diameter |
9.8mm |
To use this facility please Sign In.
Sign In