HellermannTyton 166-31012 PCS16-FM-PG11 HelaGuard Metallic Conduit Screw Fitting

Order Code:

49-7543

Brand: HellermannTyton MPN: 166-31012

Discontinued


The HellermannTyton 166-31012 PCS16 is a Conduit Fitting with a PG11 Fixed External thread for Plastic Coated Metallic Conduit, from the PCS-FM Series. The conduit fitting comprises of two parts, the shell and the body. The connector has been manufactured from nickel plated brass.


  • Two-part fitting of shell and body with external thread
  • Provides tight, reliable hold of conduit
  • Can be secured with locknut
  • Halogen-free: Yes
  • Specification: HelaGuard hose screwing
  • Operating temperature: -100°C to +300°C
  • Material: Nickel plated brass
  • Nominal diamater: 16mm
  • Inside diamater: 13mm
  • Thread type: PG
  • Thread size: PG11
  • Supplied singly
  • Supplied in Metal
  • Type: PSC-FM Series
  • Manufacturer's part: 166-31012 PSC16
Type Conduit screw fitting
Colour Nickel plated
Length n/a
Material Brass
Diameter 16mm

Trustpilot