The HellermannTyton 166-30100 SC10 is a HelaGuard Galvanised Steel Conduit from the SC Series. This flexible Steel Conduit has a high compression strength and high tensile and impact strength.
Applications include under floor wiring in offices, data cabling, protection of hydraulic or pneumatic conduits and high mechanical protection.
- High compression, tensile and impact strength
- Very flexible
- Material: Galvanised Steel
- Specification: HelaGuard SC Protective steel hose
- Halogen-free: Yes
- Material: Polyamide 6.6
- Operating temperature: -100°C to +300°C
- Nominal diamater: 10mm
- Outside diamater: 9.0mm
- Inside diamater: 6.8mm
- Supplied in lengths of 1m
- Supplied in Metal
- Type: SC Series
- Manufacturer's part: 166-30100 SC10
This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
| Type |
Conduit |
| Colour |
Galvanized |
| Length |
Sold perm |
| Material |
Steel (galvanized) |
| Internal Diameter |
6.8mm |
| Diameter |
6.8mm |
To use this facility please Sign In.
Sign In