HellermannTyton 166-22203 HG16-90-M20 Helaguard Conduit Screw Fitting

Image Representative of Range

HellermannTyton 166-22203 HG16-90-M20 Helaguard Conduit Screw Fitting

Order Code:

49-7475

Brand: HellermannTyton MPN: 166-22203 EAN-13: 4031026303932
Qty Unit Price (Ex VAT)
1+ £4.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The HellermannTyton 166-22203 HG16-90 is a 90° Elbow Conduit Fitting with a fixed M20 external thread from the HG-90 Series. The one piece elbow is fast fit and highly resistant to solvents and oils. The elbow has been manufactured from Polyamide 6.6 (PA66).


  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Metric threads supplied with locknuts
  • Fire protection properties: in accordance with UL94 V2
  • Halogen-free: Yes
  • Material: Polyamide 6.6
  • Operating temperature: -50°C to +135°C
  • Inside diamater: 16mm
  • Supplied in singly
  • Supplied in Black
  • Type: HG-90
  • Manufacturer's part: 166-22203 HG16-90-M20
Type Conduit screw fitting
Colour Black
Length n/a
Material Polyamide 6.6
Internal Diameter 16mm
Diameter 16mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot