HellermannTyton 166-21016 HG34-S-PG29 HelaGuard Straight Conduit Fitting

Image Representative of Range

HellermannTyton 166-21016 HG34-S-PG29 HelaGuard Straight Conduit Fitting

MPN
166-21016
EAN-13
4031026302980
Order Code
49-7451
Country of Origin
United Kingdom
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The HellermannTyton 166-21016 HG34 is a Straight Conduit Fitting with a fixed External Thread, and comes from the HG-S Series. This fitting has a high pull off strength, and is resistant to solvents and oils. The conduit fitting has been manufactured from Polyamide 6.6 (PA66).


  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Metric threads supplied with locknuts
  • Halogen-free: Yes
  • Material: Polyamide 6.6
  • Specification: Threaded hose connection
  • Operating temperature: -50°C to +135°C
  • Fire protection properties: in accordance with UL94 V2
  • Nominal diamater: 34mm
  • Thread size: PG29
  • Bore size: 30.5mm
  • Supplied in Singularly
  • Supplied in Black
  • Type: HG-S Range
  • Manufacturer's part: 166-21016 HG34-S-MPG29
Type Conduit gland
Colour Black
Length n/a
Material Polyamide 6.6
Bore Size STRONG30.5mm/STRONG
Diameter 34mm
Maximum Temperature +135°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot