HellermannTyton 166-21014 HG21-S-PG16 HelaGuard Straight Conduit Fitting

HellermannTyton 166-21014 HG21-S-PG16 HelaGuard Straight Conduit Fitting

MPN
166-21014
EAN-13
4031026302966
Order Code
49-7449
Country of Origin
United Kingdom

Discontinued


The HellermannTyton 166-21014 HG21 is a Straight Conduit Fitting with a fixed External Thread, and comes from the HG-S Series. This fitting has a high pull off strength, and is resistant to solvents and oils. The conduit fitting has been manufactured from Polyamide 6.6 (PA66).


  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Metric threads supplied with locknuts
  • Halogen-free: Yes
  • Material: Polyamide 6.6
  • Specification: Threaded hose connection
  • Operating temperature: -50°C to +135°C
  • Fire protection properties: in accordance with UL94 V2
  • Nominal diamater: 21mm
  • Thread size: PG16
  • Bore size: 18mm
  • Supplied in Singularly
  • Supplied in Black
  • Type: HG-S Range
  • Manufacturer's part: 166-21044 HG21-S-PG16
Type Conduit gland
Colour Black
Length n/a
Material Polyamide 6.6
Bore Size STRONG18mm/STRONG
Diameter 21mm
Maximum Temperature +135°C
Min. temperature -50°C

Trustpilot