HellermannTyton 166-21011 HG13-S-PG9 HelaGuard Straight Conduit Fitting

Image Representative of Range

HellermannTyton 166-21011 HG13-S-PG9 HelaGuard Straight Conduit Fitting

MPN
166-21011
Order Code
49-7444
Country of Origin
United Kingdom
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The HellermannTyton 166-21011 HG11 is a Straight Conduit Fitting with a fixed External Thread, and comes from the HG-S Series. This fitting has a high pull off strength, and is resistant to solvents and oils. The conduit fitting has been manufactured from Polyamide 6.6 (PA66).


  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Metric threads supplied with locknuts
  • Halogen-free: Yes
  • Material: Polyamide 6.6
  • Specification: Threaded hose connection
  • Operating temperature: -50°C to +135°C
  • Fire protection properties: in accordance with UL94 V2
  • Nominal diamater: 13mm
  • Thread size: PG9
  • Bore size: 11mm
  • Supplied in Singularly
  • Supplied in Black
  • Type: HG-S Range
  • Manufacturer's part: 166-21011 HG13-S-PG9
Type Conduit gland
Colour Black
Length n/a
Material Polyamide 6.6
Diameter 13mm
Maximum Temperature +135°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot