HellermannTyton 166-11207 HG-LW42 HelaGuard PA6 Conduit 42mm Nonimal Diameter

Image Representative of Range

HellermannTyton 166-11207 HG-LW42 HelaGuard PA6 Conduit 42mm Nonimal Diameter

MPN
166-11207
Order Code
49-7389
Country of Origin
United Kingdom
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

The HellermannTyton HelaGuard 166-11207 HG-LW42 is a Lightweight Non-Metallic Conduit from the HG-LW Range. The conduit is highly flexible and has a small bending radius. Ideal for applications in machine building, plant construction, control panels and public buildings, wherever lower mechanical protection is required. The conduit can also be used in moving applications.


  • Halogen-free: Yes
  • Material: Polamid 6 PA6
  • Specification: HelaGuard Light
  • Operating temperature: -40°C to +120°C
  • Flammability: Self extinguishing According to EN 61386
  • Nominal diamater: 42mm
  • Outside diamater: 42.5mm
  • Inside diamater: 35.7mm
  • Bending radius: 65mm
  • Supplied in lengths of 1m
  • Supplied in Black UV Resistant
  • Type: HG-LW Range
  • Manufacturer's part: 166-11207 HG-LW42 HelaGuard

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Conduit
Colour Black
Length n/a
Material Polyamide 6
Bending radius STRONG65mm/STRONG
Diameter 35.7mm
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot