HellermannTyton 166-11200 HG-LW10 HelaGuard PA6 Conduit 10mm Nominal Diameter

MPN
166-11200
EAN-13
2050000847189
Order Code
49-7383
Country of Origin
United Kingdom
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,706 in stock

The HellermannTyton HelaGuard 166-11200 HG-LW10 is a Lightweight Non-Metallic Conduit from the HG-LW Range. The conduit is highly flexible and has a small bending radius. Ideal for applications in machine building, plant construction, control panels and public buildings, wherever lower mechanical protection is required. The conduit can also be used in moving applications.


  • Halogen-free: Yes
  • Material: Polamid 6 PA6
  • Specification: HelaGuard Light
  • Operating temperature: -40°C to +120°C
  • Flammability: Self extinguishing According to EN 61386
  • Nominal diamater: 10mm
  • Outside diamater: 10mm
  • Inside diamater: 6.5mm
  • Bending radius: 15mm
  • Supplied in lengths of 1m
  • Supplied in Black UV Resistant
  • Type: HG-LW Range
  • Manufacturer's part: 166-11200 HG-LW10 HelaGuard

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Conduit
Colour Black
Length 1m
Material Polyamide 6
Internal Diameter 6.5mm
Bending radius STRONG15mm/STRONG
Diameter 6.5mm
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot