HellermannTyton 561-03100 WIC3-0-9-PA-CC-C1 Cable Identification 0-9 (Colours)

MPN
561-03100
EAN-13
4016138274332
Order Code
49-7374
Country of Origin
France
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The HellermannTyton 561-03100 is a set of Pre-Printed Cable Markers from the WIC3 Range. These fast and easy to use snap-on markers are coloured to match the International Resistor Colour Codes and marked 0-9. They are ideal for use in areas where termination has been completed or where systems / power need to remain permanently switched on.

The WIC3 markers are especially engineered to remain fixed onto the wire even under continuous vibration. The especially designed legs lock onto the wire and resist rotation and this ensures the markers remain correctly aligned on the wire. Each marker also locks with each other so that the marked legend remains intact.

The WIC3 markers can either be applied to the wire by simply clicking them on using the WIC tool, or if no tool is available they can easily be applied by hand. The cable markers have been manufactured from a halogen free material and are RoHS compliant.


  • HF (halogen free)
  • Colour: Multi-colour
  • Flame retardant in accordance with UL94 V0
  • International Resistance Colour Code
  • Supplied: packs of 100
  • Supplied in International Resistance Colour Code
  • Inscription: 0-9
  • Type: WIC3-0-9
  • Manufacturer's part: 561-03100 WIC3-0-9
Type Cable Markers
Colour Various
Material PA66
Legend 0 to 9
Max Cable Diameter 5.3mm
Maximum Temperature +85°C
Min. temperature -40°C
Number of labels 200

Questions

*Question functionality currently disabled
Question by: Product code: 49-7374

Q. re: 49-7370, -7372 and -7374 coloured cable markers. The technical details list outside diameters for these markers. Please tell me what wire diameters they will clip around or onto.

A. Hi Mick, thank you for your question. The outside min and max do relate to the cable diameters that will fit on these cable markers, as the overall width is given in the dimensions: 49-7370 Outside Ø min: 2.0mm, outside Ø max: 2.8mm; 49-7372 outside Ø min: 2.8mm, outside Ø max: 3.8mm; 49-7374 outside Ø min: 4.3mm; outside Ø max: 5.3mm.

Reviews

Be the first to submit a review

Trustpilot