The HellermannTyton 561-02101 is a set of Pre-Printed Cable Markers from the WIC2 Range. These fast and easy to use snap-on markers are coloured Yellow and marked 0-9. They are ideal for use in areas where termination has been completed or where systems / power need to remain permanently switched on.
The WIC2 markers are especially engineered to remain fixed onto the wire even under continuous vibration. The especially designed legs lock onto the wire and resist rotation and this ensures the markers remain correctly aligned on the wire. Each marker also locks with each other so that the marked legend remains intact.
The WIC2 markers can either be applied to the wire by simply clicking them on using the WIC tool, or if no tool is available they can easily be applied by hand. The cable markers have been manufactured from a halogen free material and are RoHS compliant.
- HF (halogen free)
- Colour: Multi-colour
- Flame retardant in accordance with UL94 V0
- International Resistance Colour Code
- Supplied: packs of 200
- Supplied in Yellow
- Inscription: 0-9
- Type: WIC2-0-9
- Manufacturer's part: 561-02101 WIC2-0-9
| Type |
Cable Markers |
| Colour |
Yellow |
| Material |
PA66 |
| Legend |
0 to 9 |
| Max Cable Diameter |
3.8mm |
| Maximum Temperature |
+85°C |
| Min. temperature |
-40°C |
| Number of labels |
200 |