HellermannTyton 111-93089 MBT8S-316-SS-NA-C1 Stainless Steel Cable Tie 201mm

Order Code:

49-7360

Brand: HellermannTyton MPN: 111-93089 EAN-13: 4031026107660
Qty Unit Price (Ex VAT)
10+ £0.714
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
827 in stock, despatched in 4 working days

The HellermannTyton 111-93089 MBT8S is a Cable Tie with Ball Lock from the MBT Series. The Metal Ball Bearing Tie has a non-releasable locking mechanism that offers infinite adjustment along the length of the tie. This tie is supplied in 316 grade of stainless steel.

The MBT stainless steel tie is suitable for use in the most arduous conditions or where additional security, strength, fire resistance and chemical resistance properties. Used in all industries from mass transit, ship building, oil rigs, mining, chemical industries, ideal for securing lighting in theatres and exhibition halls.


  • Minimum holding force: 900N
  • Material: SS316
  • Supplied: Singularly
  • Bundle diameter: 50mm
  • Operating temperature: 80°C +538°C
  • Dimensions: 201(L) x 4.6(W)mm
  • Supplied Singularly
  • Supplied in Stainless Steel
  • Type: MBT8S
  • Manufacturer's part: 111-93089 MBT8S
Type Stainless Steel
Dimensions 201(L) x 4.6(W)mm
Minimum holding force 900N
Size 201 x 4.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot