HellermannTyton 111-93059 MBT5S-316-SS-NA-C1 Stainless Steel Cable Tie 127mm

MPN
111-93059
EAN-13
2050000175794
Order Code
49-7359
Country of Origin
United Kingdom

Discontinued


The HellermannTyton 111-93059 MBT5S is a Cable Tie with Ball Lock from the MBT Series. The Metal Ball Bearing Tie has a non-releasable locking mechanism that offers infinite adjustment along the length of the tie. This tie is supplied in 316 grade of stainless steel.

The MBT stainless steel tie is suitable for use in the most arduous conditions or where additional security, strength, fire resistance and chemical resistance properties. Used in all industries from mass transit, ship building, oil rigs, mining, chemical industries, ideal for securing lighting in theatres and exhibition halls.


  • Minimum holding force: 900 N
  • Material: SS316
  • Supplied: Singularly
  • Bundle diameter: 25mm
  • Operating temperature: 80°C +538°C
  • Dimensions: 127(L) x 4.6(W)mm
  • Supplied Singularly
  • Supplied in Stainless Steel
  • Type: MBT5S
  • Manufacturer's part: 111-93059 MBT5S
Material SS316
Type Stainless Steel
Bundle diameter 25mm
Dimensions 127(L) x 4.6(W)mm
Minimum holding force 900 N
Size 127 x 4.6mm

Trustpilot