Recom 20000812 RAC02-24SC Power Supply Module 24VDC

MPN
20000812
Brand
Recom
EAN-13
4064161261874
Order Code
49-7230
Country of Origin
Taiwan

Discontinued


This Recom Single Output AC-DC Power Supply is from the RAC01-SC series. It is an ultra-compact, universal input, Regulated Converter for PCB mounting. It features high efficiency, low standby power, high operating temperature, soft start and short-circuit protection as well as a built-in EMC Class B filter.

Due to its wide input voltage range of 80V to 264V, this Power Supply is suitable for worldwide use, since this range covers all standard voltages. The converter is supplied with an output voltage of 24V DC.


  • Input voltage: 80-264V AC
  • Input frequency: 47 - 63Hz
  • Output voltage: 24V
  • Power: 2W
  • Efficiency: 66%
  • Operating Temperature from -25°C to +80°C
  • Weight: 25g
  • Dimensions: 36.7(L) x 27.0(W) x 17.1(D)mm
  • Type: AC-DC Power Supply RAC02-C Series
  • Manufacturer's part: RAC02-24SC
Number of Outputs 1
Output Power Max 2W
Output Voltage 24V
Output Current 83mA
Mounting Type PCB
Dimensions (L x W x H) 36.7 x 27 x 17.1mm
Efficiency 66%
Input Voltage 80 to 264V
Isolation Voltage (AC) 3000V
Type AC/DC PSU (print)

Trustpilot