This Recom Single Output AC-DC Power Supply is from the RAC01-SC series. It is an ultra-compact, universal input, Regulated Converter for PCB mounting. It features high efficiency, low standby power, high operating temperature, soft start and short-circuit protection as well as a built-in EMC Class B filter.
Due to its wide input voltage range of 80V to 264V, this Power Supply is suitable for worldwide use, since this range covers all standard voltages. The converter is supplied with an output voltage of 24V DC.
- Input voltage: 80-264V AC
- Input frequency: 47 - 63Hz
- Output voltage: 24V
- Power: 1W
- Efficiency: 65%
- Operating Temperature from -25°C to +80°C
- Weight: 25g
- Dimensions: 36.7(L) x 27.0(W) x 17.1(D)mm
- Type: AC-DC Power Supply RAC01-C Series
- Manufacturer's part: RAC01-24SC
| Output Power Max |
1W |
| Output Voltage |
24V |
| Output Current |
42mA |
| Dimensions |
(L x W x H) 36.7 x 27 x 17.1mm |
| Efficiency |
65% |
| Input Voltage |
80 to 264V |
| Isolation Voltage (AC) |
3000V |