The HellermannTyton 161-41200 SBPE9 is a Spiral Binding from the SBPE Range. The Binding has been manufactured from polyethylene (PE), and used for organising and protecting cables and hoses for general applications. Due to the spiral structure, spiral binding can be applied to cables or hoses in situ. Cables can branch out at any point and in any direction.
This SBPE Spiral Binding is particularly suitable for the applications in electrical industries, panel building and plant engineering.
- For standard applications
- Halogen-free: Yes
- Material: Polyethylene (PE)
- Product Specifications: Fire prevention characteristics: as per UL94 HB
- Halogen-free: Yes
- Bundle min: 10.0mm
- Bundle max: 100.0mm
- Diameter: 9.0mm
- Operating temperature: -60°C to +90°C
- Supplied length: 30m
- Supplied in Natrual
- Type: SBPE9
- Manufacturer's part: 161-41200
| Diameter |
9mm |
| Colour |
Natural |
| Length |
30m |
| Material |
Polyethylene |
| Type |
Spiral binding |
| Maximum Temperature |
+90°C |
| Min. temperature |
-60°C |