Recom 10000603 RO-1224S 1W DC/DC Converter 12V In 24V Out

Image Representative of Range

Recom 10000603 RO-1224S 1W DC/DC Converter 12V In 24V Out

Order Code:

49-7123

Brand: Recom MPN: RO-1224S EAN-13: 2050001795526
Qty Unit Price (Ex VAT)
1+ £6.84
5+ £6.60
10+ £6.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

A Recom unregulated DC/DC converter from the RO series. This single output converter is supplied in the standard SIP4 package style. The converter has been designed to offer exceptionally high efficiency at low loads, an extended operating temperature range and low deviation (10% to 100% load). It is ideal for use in applications with a restricted energy budget, and industrial applications where a high efficiency level is required.


  • Accuracy: 1%
  • Grid pitch: 2.54mm
  • Insulation voltage: 1000V DC
  • Product Specifications: Ripple: (20MHz bandwidth) 100mVpp
  • Output current: 42mA
  • Input voltage: 12V
  • Output voltage: 24V
  • Specification: SIP4
  • Efficiency: 80%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 11.5(L) x 6.0(W)mm
  • Type: DC to DC Converter RO Series
  • Manufacturer's part: RO-1224S
Power Rating 1W
Mounting Style SIP-4
Number of Outputs 1
Output Current Max 42mA
Output Voltage Max 24V
Supply Voltage Range 12V
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot