HellermannTyton 712-00602 HelaTape Tex - Textile Tape - Yellow - 25mm x 50m

MPN
712-00602
EAN-13
4031026403953
Order Code
49-7070

Discontinued


This yellow HelaTape textile tape 25mm x 50m from Hellermann Tyton is highly tear-resistant in longitudinal direction, but easy to strip-off by hand in lateral direction.

The matt finish of the surface allows the tape to be used in stage and set building where light reflections need avoiding, while also ideal for various applications like bundling, fixing and identification. The high quality rubber based adhesive means the tape can be removed without residues.


  • Cotton, polyester fabric material
  • Colour: Yellow
  • Content: 1 roll
  • Length: 50m
  • Width: 25mm
  • Thickness: 0.31mm
  • Operating temperature: -30°C to +80°C
  • Halogen free
  • Manufacturer's part 712-00602

Trustpilot