HellermannTyton 712-00200 HelaTape Tex - Textile Tape - Blue - 19mm x 10m

Image Representative of Range

HellermannTyton 712-00200 HelaTape Tex - Textile Tape - Blue - 19mm x 10m

MPN
712-00200
EAN-13
4031026403670
Order Code
49-7013
Country of Origin
Indonesia
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £4.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

This blue HelaTape textile tape 19mm x 10m from Hellermann Tyton is highly tear-resistant in longitudinal direction, but easy to strip-off by hand in lateral direction.

The matt finish of the surface allows the tape to be used in stage and set building where light reflections need avoiding, while also ideal for various applications like bundling, fixing and identification. The high quality rubber based adhesive means the tape can be removed without residues.


  • Cotton, polyester fabric material
  • Colour: Blue
  • Content: 1 roll
  • Length: 10m
  • Width: 19mm
  • Thickness: 0.31mm
  • Operating temperature: -30°C to +80°C
  • Halogen free
  • Manufacturer's part 712-00200
Type Cloth Tape
Width 19mm
Colour Blue
Maximum Temperature +80°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot