Muller BW7029 Operating Hours Counter DIN Rail Mount 45x35mm 230VAC

MPN
BW7029
Brand
Muller
Order Code
49-6982
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayFurther 71 despatched in 4 working days

The Muller BG 7029 Operating Hours Counter is suitable for installation in DIN Rail and uses a 230V DC power supply. The 4.4mm numeral height 5-digit, 6-segment counter on the front panel is easy to read. The counter is easy to install and has screw terminals and touch proof connections. The slim-fit flush mount counter measures 90 x 35mm.


  • Installation dimensions 45 x 35mm
  • Screw terminals
  • Colour: Black
  • Connections: Screw terminals
  • Counter range: 99999.9
  • Digit height: 4.4 mm
  • Dimensions, height: 90mm
  • Dimensions, width: 35mm
  • Display: Counter rolls
  • No. of digits: 6-digit
  • Operating voltage: 230V AC/50Hz
  • Product Specifications: Permissible ambient temperature: -15°C to +50°C
  • Voltage tolerance: ±15%
  • Protection type: IP50
  • Manufacturer's part:: Muller BW7029
Dimensions height: 90mm
Display Digits
Installation dimensions 45 x 35mm
Operating Voltage 230V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot