Muller Operating Hours Counter DIN Rail Mount

Muller Brand: Muller

A range of reliable Muller Operating Hours Counters for recording operating times in electrical systems, machines, heaters etc. The 5-digit counters are for DIN Rail installation and are available in 12-48V DC and 230V AC input voltages. These Counters have screw terminals (pull up type) and touch proof connections. The counters are not supplied with terminal covers.

  • For DIN-rail mounting
  • Flush mount dimensions 45 x 35 mm
  • No terminal cover
  • Screw terminals (pull-up type)
  • Touch proof connections
  • With operation indicator (flashing LED)
  • Compact form BW 70.18 and BG 70.18
  • Available in 17.5 and 35mm width options
  • Available in 12-48V DC and 230V AC input voltages
Description Image Product Buy Pricing (Ex VAT) Connections Dimensions Counter range Installation Operating Voltage No. of digits Type Color Display IP Rating
Muller BG7018 Operating Hours Counter DIN Rail Mount 45x17.5mm 12-48VDC
Muller BG7018 Operating Hours Counter DIN Rail Mount 45x17.5mm 12-48VDC
Standard range
Order code: 49-6980
MPN: 20122

Despatched same day - 1 in stockBack-order availability date - 20/10/2026
1+ £38.78
Price per unit Ex VAT
Screw terminals height: 85mm 99999.9 12-48V 6-digit Service hours counter Black Digits IP50
Muller BW7018 Operating Hours Counter DIN Rail Mount 45x17.5mm 230VAC
Muller BW7018 Operating Hours Counter DIN Rail Mount 45x17.5mm 230VAC
Standard range
Order code: 49-6981
MPN: BW7018

Despatched within 4 working days - 254 in stock
1+ £28.36
Price per unit Ex VAT
height: 85mm 230V Service hours counter Black Digits IP50
Muller BW7029 Operating Hours Counter DIN Rail Mount 45x35mm 230VAC
Muller BW7029 Operating Hours Counter DIN Rail Mount 45x35mm 230VAC
Standard range
Order code: 49-6982
MPN: BW7029

Despatched same day - 6 in stockFurther 29 despatched in 4 working days
1+ £17.62
Price per unit Ex VAT
height: 90mm dimensions 45 x 35mm 230V Service hours counter Black Digits IP50

Trustpilot