Muller BW3018 Operating Hours Counter Panel Mount 50x25mm 7 Digit 230VAC

MPN
20306
Brand
Muller
EAN-13
4022709203069
Order Code
49-6977
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 107 in stock

The Muller BW3018 is a reliable 230V AC Operating Hours Counter that records operating times in electrical systems, machines, heaters etc. The counter is easy to install using the integral locking spring and the finger-safe connections in line with VBG4. Mounting in the panel requires an aperture of 50 x 28mm. The large white digits and red decimals are clear and easy to read.


  • Front panel 53 x 28mm
  • Integrated stop spring
  • Universal connector
  • Installation aperture 50 x 25mm
  • Connections: Universal connector: screw and AMP connector 6.3 x 0.8mm
  • Counter range: 99999.99
  • Digit height: 4.4mm
  • Display: Counter rolls
  • No. of digits: 7-digit
  • Operating voltage: 230V/50 - 60Hz
  • Product Specifications: Permissible ambient temperature: -15°C to +50°C
  • Voltage tolerance: ±15%
  • Protection type: IP54
  • Specification: Panel mount
  • Manufacturer's part: Muller BW3018
Type Service hours counter
Colour Black
Counter range 99999.99
Display Digits
Installation aperture 50 x 25mm
IP Rating IP65
No. of digits 7-digit
Operating Voltage 230V
Voltage Tolerance ±15%

Reviews

Be the first to submit a review

Trustpilot