Muller Operating Hours Counterr, Panel Mount, 7-Digit

Muller Brand: Muller

A range of reliable Muller Operating Hours Timers for recording operating times in electrical systems, machines, heaters etc. The large numbered 7-digit timers are for panel mounting and are available in 12-48V DC and 230V AC input voltages.

  • Large digits
  • Low-noise
  • Universal connector
  • Integrated stop spring
  • White digits, red decimals
  • Case material: Self-extinguishing thermoplastic
  • Available 50 x 25 and 45 x 45 panel mount options
  • Available in 12-48V AC and 230V AC input voltages
Description Image Product Buy Pricing (Ex VAT) Counter range Installation IP Rating Operating Voltage No. of digits Voltage Tolerance Type Color Display
Muller BG4017 Operating Hours Counter Panel Mount 45x45mm 7 Digit 12-48VDC
Muller BG4017 Operating Hours Counter Panel Mount 45x45mm 7 Digit 12-48VDC
Standard range
Order code: 49-6978
MPN: BG4017

Despatched within 4 working days - 9 in stock
1+ £41.27
Price per unit Ex VAT
999999.9 IP50 12-48V 10% Service hours counter Black Digits
Muller BW3018 Operating Hours Counter Panel Mount 50x25mm 7 Digit 230VAC
Muller BW3018 Operating Hours Counter Panel Mount 50x25mm 7 Digit 230VAC
Standard range
Order code: 49-6977
MPN: 20306

Despatched within 4 working days - 85 in stock
1+ £16.16
10+ £14.82
Price per unit Ex VAT
99999.99 aperture 50 x 25mm IP65 230V 7-digit 15% Service hours counter Black Digits
Muller BW4018 Operating Hours Counter Panel Mount 45x45mm 7 Digit 230VAC
Muller BW4018 Operating Hours Counter Panel Mount 45x45mm 7 Digit 230VAC
Standard range
Order code: 49-6979
MPN: BW4018

Despatched within 4 working days - 182 in stock
1+ £15.37
Price per unit Ex VAT
IP50 230V 15% Service hours counter Black Digits

Trustpilot