The HellermannTyton 166-50801 PAEC is a Rubber End Cap, ideal for use when a conduit is not terminated into an enclosure. The 21mm cap simply pushes over the end of the conduit, providing a smooth entry, preventing any damage to the cables. The UV resistant end cap is supplied in black.
- Fast fit
- Snaps over end of conduit when not terminated with fitting
- Provides smooth entry to prevent damage to cables
- UV resistant (black)
- Operating temperature: -50°C to +135°C
- Supplied singly
- Flammability: UL94 V2
- Diamater: 21mm
- Supplied in black
- Type: PAEC Range
- Manufacturer's part: 166-50801 PAEC121
| Type |
End cap |
| Colour |
Black |
| Length |
n/a |
| Material |
Rubber |
| Internal Diameter |
21mm |
| Maximum Temperature |
+135°C |
| Min. temperature |
-50°C |
| Thread Size |
21mm |