HellermannTyton 166-50800 PAEC End Caps for Corrugated Conduits PAEC16 16mm

MPN
166-50800
EAN-13
2050001312693
Order Code
49-6684
Country of Origin
United Kingdom
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.801
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The HellermannTyton 166-50800 PAEC is a Rubber End Cap, ideal for use when a conduit is not terminated into an enclosure. The 16mm cap simply pushes over the end of the conduit, providing a smooth entry, preventing any damage to the cables. The UV resistant end cap is supplied in black.


  • Fast fit
  • Snaps over end of conduit when not terminated with fitting
  • Provides smooth entry to prevent damage to cables
  • UV resistant (black)
  • Halogen-free: Yes
  • Operating temperature: -50°C to +135°C
  • Supplied singly
  • Flammability: UL94 V2
  • Diamater: 16mm
  • Supplied in black
  • Type: PAEC Range
  • Manufacturer's part: 166-50800 PAEC16
Type End cap
Colour Black
Length n/a
Material Rubber
Internal Diameter 16mm
Maximum Temperature +135°C
Min. temperature -50°C
Thread Size 16mm

Reviews

Be the first to submit a review

Trustpilot