HellermannTyton 166-50602 AFCS Fixing Clip Steel and PVC Liner AFCS16 17mm

MPN
166-50602
EAN-13
4031026310428
Order Code
49-6675
Country of Origin
United Kingdom
  • Quickly find another product in this range by Inside Diameter:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The HellermannTyton 166-50602 is a Flexible Conduit Fixing Clip from the AFCS Series. The fixing clip has a nominal diameter of 17mm, manufactured from Galvanised Steel (GS) and includes a black PVC liner produced from Polyvinylchloride (PVC).


  • Operating Temperature: -20°C to +105°C
  • Sold: singly
  • Nominal diameter: 116mm
  • Hole diameter: 5.1mm
  • Type: AFCS Fixing Clip Series
  • Supplied in Galvanised steel with PVC Liner
  • Manufacturer's part: 166-50602 AFCS16
Type Conduit clip
Material PVC, steel
Colour Silver
Inside Diameter 17mm
Maximum Temperature +105°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot