Christmas Opening Hours and Delivery Dates here

HellermannTyton 166-50148 ALPA-PG36 ALPA PA66 Locknut

Order Code:

49-6667

Brand: HellermannTyton MPN: 166-50148 EAN-13: 4031026310114
  • Quickly find another product in this range by Thread Size:

Qty Unit Price (Ex VAT)
10+ £1.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
1 available to back orderBack-order availability date - 10/01/2026

The HellermannTyton 166-50148 is a Polyamide 6.6 (PA66) locknut from the ALPHA range. The locknut is supplied with a PG367 Thread.

This locknut has been designed to accompany the HG-S Series of Conduit. The locknut is supplied in black.


  • Halogen-free: Yes
  • Operating Temperature: -50°C to +135°C
  • Sold: singly
  • Outside diameter: 66mm
  • Thread size: PG36
  • Type: ALPHA PA66 Series
  • Supplied in black
  • Manufacturer's part: 166-50148
Thread Size PG36
Material Polyamide
Type Locknut

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot