HellermannTyton 166-50101 ALNPB-M16 ALNPB Nickel Plated Brass Locknut

Order Code:

49-6643

Brand: HellermannTyton MPN: 166-50101 EAN-13: 2050001314697
  • Quickly find another product in this range by Thread Size:

Qty Unit Price (Ex VAT)
5+ £0.930
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
182 in stock, despatched in 4 working days

The HellermannTyton 166-50101 is a Nickel Plated Brass Locknut from the ALNPB range. The locknut is supplied with a M16 Metric Thread.


  • Halogen-free: Yes
  • Supplied singly
  • Supplied in nickel plate
  • Thread type: Metric M16
  • Type: ALNPB
  • Manufacturer's part: 166-50101
Thread Size M16
Colour Brass
Material Brass (Ni-plated)
IP Rating n/a
Type Locknut

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot