HellermannTyton 166-40703 PSR16-S-M20 PSR-S Straight fitting 12.6mm

MPN
166-40703
EAN-13
4031026410692
Order Code
49-6631
Country of Origin
United Kingdom
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £3.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The HellermannTyton 166-40703 PSR16 is a Connector for Spiral Reinforced PVC Conduit from the PSR-S Series. The straight M20 connector has been manufactured from Polyamide 6.6 (PA66) with a flammability approval of UL94 V2.

The connector has an external thread, and comes with IP65 approval for PSR Conduit and IP67 with PSRSC Conduit. It is highly resistant to solvents and oils and free of halogen, sulphur and phosphorus.


  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Metric threads supplied with locknuts
  • Fits both PSR and PSRSC conduits
  • Halogen-free: Yes
  • Operating Temperature: -50°C to +135°C
  • Sold: singly
  • Nominal diameter: 16mm
  • Bore size: 10.5mm
  • Type: PSR-S Series
  • Supplied in Grey
  • Manufacturer's part: 166-40703 PSR16-S-M20
Type Conduit gland
Colour Grey
Length n/a
Material Polyvinyl chloride (PVC)
Internal Diameter 16mm
Diameter 12.6mm
Maximum Temperature +135°C
Min. temperature -50°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot