HellermannTyton 166-21305 HG34-SM-M32 Straight Conduit Fitting IP66 M32 34mm

MPN
166-21305
Order Code
49-6476

Discontinued


The HellermannTyton 166-21305 HG34 is a Straight Conduit Fitting with a M32 Swivel External Thread and belongs to the HG-SM Series. The body of this one piece conduit fitting has been manufactured from Polyamide 6.6 (PA66), with the screw thread fitting produced from Nickel plated Brass (NPB). It is highly resistant to solvents and oils.
  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Halogen-free: Yes
  • Inside diameter: 28.1mm
  • Operating Temperature: -50°C to +135°C
  • Supplied singly
  • Supplied in black
  • Type: HG34-M32Manufacturer's part: 166-21305

Trustpilot