HellermannTyton 166-21312 HG21-SM-PG13 Straight Conduit Fitting IP66 PG13 21mm

MPN
166-21312
Order Code
49-6472

Discontinued


The HellermannTyton 166-21312 HG21 is a Straight Conduit Fitting with a PG13 Swivel External Thread and belongs to the HG-SM Series. The body of this one piece conduit fitting has been manufactured from Polyamide 6.6 (PA66), with the screw thread fitting produced from Nickel plated Brass (NPB). It is highly resistant to solvents and oils.
  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Halogen-free: Yes
  • Inside diameter: 16.7mm
  • Operating Temperature: -50°C to +135°C
  • Supplied singly
  • Supplied in black
  • Type: HG21-PG13
  • Manufacturer's part: 166-21312

Trustpilot