HellermannTyton 166-11907 HG-PP28 Standard Weight Conduit 22.8mm

MPN
166-11907
Order Code
49-6443
Country of Origin
United Kingdom
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
370 in stock, despatched in 4 working days

The HellermannTyton 166-11907 HG-PP28 is a Standard Duty Conduit has been manufactured from Polypropylene (PP). It has been designed for machine building, electrical installations, buildings, particularly when buried in concrete or plaster.


  • Very flexible
  • Abrasion resistant
  • Resistant to acids and alkalis
  • Self-extinguishing to IEC 61386
  • Colour: Black
  • Content: Sold per metre
  • Inside diameter: 22.8mm
  • Operating Temperature: -20°C to +90°C
  • Supplied in lengths of 1m
  • Supplied in black (UV resistant)
  • Type: HG-PP28
  • Manufacturer's part: 166-11907

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Conduit
Colour Black
Length Sold perm
Material Polyamide 6
Internal Diameter 22.8mm
Diameter 22.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot