The HellermannTyton 166-11900 HG-PP10 is a Standard Duty Conduit has been manufactured from Polypropylene (PP). It has been designed for machine building, electrical installations, buildings, particularly when buried in concrete or plaster.
- Very flexible
- Abrasion resistant
- Resistant to acids and alkalis
- Self-extinguishing to IEC 61386
- Inside diameter: 6.3mm
- Operating Temperature: -20°C to +90°C
- Supplied in lengths of 1m
- Supplied in black (UV resistant)
- Type: HG-PP10
- Manufacturer's part: 166-11900
This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
| Type |
Conduit |
| Colour |
Black |
| Length |
Sold perm |
| Material |
Polyamide 6 |
| Internal Diameter |
6.30mm |
| Diameter |
6.3mm |
| Maximum Temperature |
+90°C |
| Min. temperature |
-20°C |
To use this facility please Sign In.
Sign In