HellermannTyton 191-10029 SNP2(E)-POM-NA-D1 Cable Clamp 8.7-10mm Natural

Image Representative of Range

HellermannTyton 191-10029 SNP2(E)-POM-NA-D1 Cable Clamp 8.7-10mm Natural

MPN
191-10029
EAN-13
4031026128160
Order Code
49-6406
Country of Origin
USA
View Full Product Range (5)
Qty Unit Price (Ex VAT)
50+ £0.264
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 4 working days - 573 in stock

The HellermannTyton 060-10029 SNP2(E) is a Snapper Hose and Cable Clamp for Tubes and Harnesses from the SNP range. This Snapper hose and cable clamp is up to 5 times faster to install than conventional types. The releasable and reusable plastic cable clamp can be applied with the hose in place, will not rust or corrode, and can be opened by a simple lateral movement of the cable clamp head. The Snapper cable clamp is supplied in Acetal (POM) to meet high operating temperature requirements.


  • Clamping range diameter: 8.7 - 10mm
  • Halogen-free: Yes
  • Material: Polyacetal
  • Operating Temperature: -40°C to +85°C
  • Supplied singly
  • Supplied in natural
  • Type: SNP2(E)
  • Manufacturer's part: HellemannTyton 191-10029
Type Reusable
Material Polyacetal
Colour Ecru
Clamping range diameter 8.7 - 10mm
Inside Diameter 8.7 to 10mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot