HellermannTyton 060-19000022 SNP1(E)-POM-NA-C1 Cable Clamp 5.8-6.5mm Natural

Image Representative of Range

HellermannTyton 060-19000022 SNP1(E)-POM-NA-C1 Cable Clamp 5.8-6.5mm Natural

Order Code:

49-6405

Brand: HellermannTyton MPN: 060-19000022 EAN-13: 4031026128153
  • Quickly find another product in this range by Inside Diameter:

    10.8 to 12.3mm 16.8 to 18.4mm 19.9 to 21.7mm 5.8 to 6.5mm 8.7 to 10mm
Qty Unit Price (Ex VAT)
50+ £0.190
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
462 in stock, despatched in 4 working days

The HellermannTyton 060-19000022 SNP1(E) is a Snapper Hose and Cable Clamp for Tubes and Harnesses from the SNP range. This Snapper hose and cable clamp is up to 5 times faster to install than conventional types. The releasable and reusable plastic cable clamp can be applied with the hose in place, will not rust or corrode, and can be opened by a simple lateral movement of the cable clamp head. The Snapper cable clamp is supplied in Acetal (POM) to meet high operating temperature requirements.


  • Clamping range diameter: 5.8 - 6.5mm
  • Halogen-free: Yes
  • Material: Polyacetal
  • Operating Temperature: -40°C to +85°C
  • Supplied singly
  • Supplied in natural
  • Type: SNP1(E)
  • Manufacturer's part: HellemannTyton 060-19000022
Type Reusable
Material Polyacetal
Inside Diameter 5.8 to 6.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot