The HellermannTyton 138-00007 is a Serrated Cable Tie manufactured entirely of plastic and recyclable. The design of the head guarantees a high tensile strength whilst allowing a very low insertion force. This, combined with the bent tail design of the tie, ensures a simple and quick installation.
Whilst the cable tie is easily installed by hand manually, tensioning tools can be used to ensure a consistent and safe installation.
- Bundle diameter: 95mm
- Material: PA66
- Minimum holding force: 225 N
- Operating Temperature: -40°C to +85°C
- Dimensions: 245(L) x 4.6(W)mm
- Supplied in packs of 100
- Supplied in natural
- Type: UB250C-N-PA66-NA-C1
- Manufacturer's part: Hellemann 138-00007
| Colour |
Natural |
| Type |
Serrated |
| Dimensions |
245(L) x 4.6(W)mm |
| Size |
245 x 4.6mm |
To use this facility please Sign In.
Sign In