HellermannTyton 138-00001 Inside Serrated Cable Tie Clear 2.5mmx100mm (100pcs)

Order Code:

49-6400

Brand: HellermannTyton MPN: 138-00001 EAN-13: 4031026115917
Qty Unit Price (Ex VAT)
5+ £0.939
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,045 in stock, despatched in 4 working days

The HellermannTyton 138-00001 is a Serrated Cable Tie manufactured entirely of plastic and recyclable. The design of the head guarantees a high tensile strength whilst allowing a very low insertion force. This, combined with the bent tail design of the tie, ensures a simple and quick installation.

Whilst the cable tie is easily installed by hand manually, tensioning tools can be used to ensure a consistent and safe installation.


  • Bundle diameter: 22 mm
  • Material: PA66
  • Minimum holding force: 80 N
  • Operating Temperature: -40°C to +85°C
  • Dimensions: 100(L) x 2.5(W)mm
  • Supplied in packs of 100
  • Supplied in natural
  • Type: UB100A-N-PA66-NA-C1
  • Manufacturer's part: Hellemann 138-00001
Length 100mm
Colour Natural
Material PA66
Type Serrated
Size 100 x 2.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot