Christmas Opening Hours and Delivery Dates here
HellermannTyton 138-00050 Weatherproof Cable Tie Black 4.7mmx390mm (100 pcs)

Image Representative of Range

HellermannTyton 138-00050 Weatherproof Cable Tie Black 4.7mmx390mm (100 pcs)

Order Code:

49-6380

Brand: HellermannTyton MPN: 138-00050 EAN-13: 4031026241142
Qty Unit Price (Ex VAT)
1+ £8.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
46 available to back orderBack-order availability date - 13/01/2026

The HellermannTyton 138-00050 is a Weatherproof cable Tie manufactured from Polyamide 6.6. This black cable tie is extremely resistant to mould, decomposition, sea water, oil, fats, hydrocarbons and hydraulic fluids.


  • Bundle diameter: 110mm
  • Material: PA66W
  • Minimum holding force: 80 N
  • Operating Temperature: -40°C to +85°C
  • Dimensions: 390(L) x 4.7(W)mm
  • Supplied in packs of 100
  • Supplied in black
  • Type: UB385C-B
  • Manufacturer's part: Hellemann 138-00050
Length 390mm
Colour Black
Type Weatherproof
Size 390 x 4.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot