The Muller PC-Software Save 'n' carry PP 50 pro is a tool for a quick and easy creation of a switching program. By using the USB adaptor and data key 'DK pro' (see order code 49-6330) the switching program can be transferred between the key and the PC.
This programming package is ideal and for use with pro-generation (SC 28.X1 pro, SC 28.X2 pro, SC 28.X4 pro, SC 88.X0 pro, SC 98.X0 pro).
- Comfortable programming
- Simple and logical
- Data can be read, worked and again secured on the data key with Software
- Data can be archived, retrieved and printed on the PC
- Programming package for easily programming of switching times
- Compatibility with WIN 2000 (Service Pack 4), Windows XP, Windows VISTA, Windows 7 and Windows 8
- What's in the box? Earphones, USB cable and software
- Manufacturer's part: Muller PP 50 PRO
To use this facility please Sign In.
Sign In