Facom 205C.80 Graphite Handle DIN Engineers Hammer 800g

Image Representative of Range

Facom 205C.80 Graphite Handle DIN Engineers Hammer 800g

MPN
205C.80
Brand
Facom
EAN-13
3148517863316
Order Code
49-6265
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £26.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/06/2026

This 350mm long engineers' hammer from Facom has an ergonomically designed safety handle with a graphite core.


  • Head length 132mm
  • Overall length: 350mm
  • Width: 33mm
  • Weight: 960g
  • ISO 15601, DIN 1041
  • Manufacturer's part 205C.80
Type Engineers Hammer
Weight 800g
Handle Material Graphite
Head length 132mm

Reviews

Be the first to submit a review

Trustpilot