Facom 205C.100 Graphite Handle DIN Engineers Hammer 1kg

Image Representative of Range

Facom 205C.100 Graphite Handle DIN Engineers Hammer 1kg

Order Code:

49-6261

Brand: Facom MPN: 205C.100 EAN-13: 3148517863491
  • Quickly find another product in this range by Head:

    length 106mm length 122mm length 132mm length 137mm length 96mm
Qty Unit Price (Ex VAT)
1+ £31.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/04/2026

This 360mm long engineers' hammer from Facom has an ergonomically designed safety handle with a graphite core.


  • Head length 137mm
  • Overall length: 360mm
  • Width: 36mm
  • Weight: 1140g
  • ISO 15601, DIN 1041
  • Manufacturer's part 205C.100
Type Engineers Hammer
Handle Material Graphite
Head length 137mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot