Facom JL.DBOX112PB 12 Point Metric Socket Set 3/8in Drive Detection Box 18 Piece

Image Representative of Range

Facom JL.DBOX112PB 12 Point Metric Socket Set 3/8in Drive Detection Box 18 Piece

MPN
JL.DBOX112PB
Brand
Facom
EAN-13
3148519154719
Order Code
49-6257
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    12-point 6-point
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £197.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/06/2026

This 18-piece 'Detection Box' metric socket set from Facom has a range of ⅜in. sockets as well as a pear head ratchet with ergonomic comfort grip handle, suitable for 12-point sockets. The 'Detection Box' has holes in the outside which means you can check instantly if the bit required is available, even when the case is closed.


  • Includes standard sockets, plus drive extension
  • Resistant to most chemicals and solvents in the workshop
  • Supplied in high-quality carrying case measuring 50 x 124 x 280mm
  • Sockets remain securely in their slots and stay in place even when carrying case is overturned
  • Manufacturer's part JL.DBOX112
Type 12-point
Drive Size 3/8in
Number of Pieces 18
Socket Type Metric

Reviews

Be the first to submit a review

Trustpilot