Facom 181EF.25CPE Locking Twin Slip-Joint Multigrip Pliers 256mm

Order Code:

49-6254

Brand: Facom MPN: 181EF.25CPE EAN-13: 3148519080605
Qty Unit Price (Ex VAT)
1+ £40.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/05/2026

These high-quality locking twin slip-joint engineers' multigrip pliers from Facom have long, slim jaws to improve access to hard-to-reach places. They are chromed with ergonomic bi-material grips.


  • Precise push-button adjustment with safety lock
  • Can be set in 12 different positions
  • High torsional strength
  • Slim profile jaws
  • 62HRc high-frequency treated jaws
  • DIN ISO 8976
  • Jaws width 25mm
  • Overall length 256mm
  • Maximum opening 41mm
  • Manufacturer's part 181EF.25CPE
Adjustment Positions 12
Jaw Capacity 42mm
Length 256mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot