Facom Slim-Nosed Locking Twin Slip-Joint Multigrip Pliers

Facom Brand: Facom

These high-quality locking twin slip-joint engineers multigrip pliers from Facom have long, slim jaws to improve access to hard-to-reach places. They are available either with ergonomic bi-material grips or varnished with PVC grips.

  • Precise push-button adjustment with safety lock
  • Can be set in 12 different positions
  • High torsional strength
  • Slim profile jaws
  • 62HRc high-frequency treated jaws
  • DIN ISO 8976
Description Image Product Buy Pricing (Ex VAT) Type Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified Adjustment Positions Jaw Capacity Length
Facom 181EF.25CPE Locking Twin Slip-Joint Multigrip Pliers 256mm
Facom 181EF.25CPE Locking Twin Slip-Joint Multigrip Pliers 256mm
Standard range
Order code: 49-6254
MPN: 181EF.25CPE

Available to back orderBack-order availability date - 04/11/2026
1+ £39.71
Price per unit Ex VAT
Pipe wrench No No Yes 12 42mm 256mm
Facom 181EF.25G Locking Twin Slip-Joint Multigrip Pliers 256mm
Facom 181EF.25G Locking Twin Slip-Joint Multigrip Pliers 256mm
Standard range
Order code: 49-6255
MPN: 181EF.25G

Available to back orderBack-order availability date - 04/11/2026
1+ £42.00
Price per unit Ex VAT
Slip Joint Pliers No No Yes 12 42mm 256mm

Trustpilot